Add To Favorites
Product Overview
Digi-Key Part Number SIA416DJ-T1-GE3CT-ND
Quantity Available 7,669
Can ship immediately
Manufacturer

Manufacturer Part Number

SIA416DJ-T1-GE3

Description MOSFET N-CH 100V 11.3A SC70-6L
Expanded Description N-Channel 100V 11.3A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIA416DJ
Video File MOSFET Technologies for Power Conversion
Featured Product 100 V TrenchFET® Power MOSFETs
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 11.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 295pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.5W (Ta), 19W (Tc)
Rds On (Max) @ Id, Vgs 83 mOhm @ 3.2A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SC-70-6 Single
Package / Case PowerPAK® SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIA416DJ-T1-GE3CT

19:12:58 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.61200 6.12
25 0.57480 14.37
100 0.46910 46.91
250 0.43568 108.92
500 0.37080 185.40
1,000 0.29664 296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA416DJ-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.26100
  • Digi-Reel® ? : SIA416DJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,669 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback