Add To Favorites
Product Overview
Digi-Key Part Number SI8902EDB-T2-E1CT-ND
Quantity Available 6,706
Can ship immediately
Manufacturer

Manufacturer Part Number

SI8902EDB-T2-E1

Description MOSFET 2N-CH 20V 3.9A 6-MFP
Expanded Description Mosfet Array 2 N-Channel (Dual) Common Drain 20V 3.9A 1W Surface Mount 6-Micro Foot™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets SI8902EDB
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Common Drain
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.9A
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id 1V @ 980µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-MICRO FOOT®CSP
Supplier Device Package 6-Micro Foot™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI8902EDB-T2-E1CT

12:02:51 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.55600 15.56
25 1.46760 36.69
100 1.25050 125.05
250 1.17420 293.55
500 1.02742 513.71
1,000 0.85130 851.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8902EDB-T2-E1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.76950
  • Digi-Reel® ? : SI8902EDB-T2-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback