Add To Favorites
Product Overview
Digi-Key Part Number SI8851EDB-T2-E1CT-ND
Quantity Available 5,730
Can ship immediately
Manufacturer

Manufacturer Part Number

SI8851EDB-T2-E1

Description MOSFET P-CH 20V 7.7A MICRO FOOT
Expanded Description P-Channel 20V 7.7A (Ta) 660mW (Ta) Surface Mount Power Micro Foot®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI8851EDB
Video File MOSFET Technologies for Power Conversion
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 7.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 180nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 6900pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 660mW (Ta)
Rds On (Max) @ Id, Vgs 8 mOhm @ 7A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Power Micro Foot®
Package / Case 30-XFBGA
 
Additional Resources
Standard Package ? 1
Other Names SI8851EDB-T2-E1CT

11:18:21 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53700 5.37
25 0.50440 12.61
100 0.41170 41.17
250 0.38244 95.61
500 0.32548 162.74
1,000 0.26038 260.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8851EDB-T2-E1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.22910
  • Digi-Reel® ? : SI8851EDB-T2-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback