Add To Favorites
Product Overview
Digi-Key Part Number SI8812DB-T2-E1CT-ND
Quantity Available 3,817
Can ship immediately
Manufacturer

Manufacturer Part Number

SI8812DB-T2-E1

Description MOSFET N-CH 20V MICROFOOT
Expanded Description N-Channel 20V 500mW (Ta) Surface Mount 4-Microfoot
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Si8802DB
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±5V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 59 mOhm @ 1A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 4-Microfoot
Package / Case 4-UFBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI8812DB-T2-E1CT

14:46:17 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38300 3.83
25 0.35760 8.94
100 0.28620 28.62
250 0.26572 66.43
500 0.22486 112.43
1,000 0.17375 173.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8812DB-T2-E1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.15380
  • Digi-Reel® ? : SI8812DB-T2-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,817 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback