Add To Favorites
Product Overview
Digi-Key Part Number SI7900AEDN-T1-E3CT-ND
Quantity Available 18,014
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7900AEDN-T1-E3

Description MOSFET 2N-CH 20V 6A 1212-8
Expanded Description Mosfet Array 2 N-Channel (Dual) Common Drain 20V 6A 1.5W Surface Mount PowerPAK® 1212-8 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7900AEDN
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Common Drain
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6A
Rds On (Max) @ Id, Vgs 26 mOhm @ 8.5A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.5W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 1212-8 Dual
Supplier Device Package PowerPAK® 1212-8 Dual
 
Additional Resources
Standard Package ? 1
Other Names SI7900AEDN-T1-E3CT

09:49:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.33700 13.37
25 1.26160 31.54
100 1.07500 107.50
250 1.00940 252.35
500 0.88322 441.61
1,000 0.73182 731.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7900AEDN-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.68600
  • Digi-Reel® ? : SI7900AEDN-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,014 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback