Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-09-2017. Minimums may apply.
Product Overview
Digi-Key Part Number SI7774DP-T1-GE3CT-ND
Quantity Available 3,755
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7774DP-T1-GE3

Description MOSFET N-CH 30V 60A PPAK SO-8
Expanded Description N-Channel 30V 60A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series SkyFET®, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 66nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2630pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 5W (Ta), 48W (Tc)
Rds On (Max) @ Id, Vgs 3.8 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Additional Resources
Standard Package ? 1
Other Names SI7774DP-T1-GE3CT

20:06:11 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.44700 14.47
25 1.36480 34.12
100 1.16280 116.28
250 1.09180 272.95
500 0.95532 477.66
1,000 0.79156 791.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7774DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.71550
  • Digi-Reel® ? : SI7774DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,755 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback