Add To Favorites
Product Overview
Digi-Key Part Number SI7635DP-T1-GE3CT-ND
Quantity Available 4,651
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7635DP-T1-GE3

Description MOSFET P-CH 20V 40A PPAK SO-8
Expanded Description P-Channel 20V 40A (Tc) 5W (Ta), 54W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7635DP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 143nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4595pF @ 10V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 5W (Ta), 54W (Tc)
Rds On (Max) @ Id, Vgs 4.9 mOhm @ 26A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7635DP-T1-GE3CT

14:45:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 1.10900 11.09
25 1.05280 26.32
100 0.86470 86.47
250 0.80828 202.07
500 0.71430 357.15
1,000 0.56393 563.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7635DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.51100
  • Digi-Reel® ? : SI7635DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback