Add To Favorites
Product Overview
Digi-Key Part Number SI6926ADQ-T1-GE3CT-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

SI6926ADQ-T1-GE3

Description MOSFET 2N-CH 20V 4.1A 8-TSSOP
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 4.1A 830mW Surface Mount 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si6926ADQ
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.1A
Rds On (Max) @ Id, Vgs 30 mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 830mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names SI6926ADQ-T1-GE3CT

10:58:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.70700 7.07
25 0.66400 16.60
100 0.54180 54.18
250 0.50324 125.81
500 0.42828 214.14
1,000 0.34262 342.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI6926ADQ-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.30146
  • Digi-Reel® ? : SI6926ADQ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback