Add To Favorites
Product Overview
Digi-Key Part Number SI5997DU-T1-GE3CT-ND
Quantity Available 2,461
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5997DU-T1-GE3

Description MOSFET 2P-CH 30V 6A PPAK CHIPFET
Expanded Description Mosfet Array 2 P-Channel (Dual) 30V 6A 10.4W Surface Mount PowerPAK® ChipFet Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI5997DU-T1-GE3
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6A
Rds On (Max) @ Id, Vgs 54 mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 430pF @ 15V
Power - Max 10.4W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® ChipFET™ Dual
Supplier Device Package PowerPAK® ChipFet Dual
 
Additional Resources
Standard Package ? 1
Other Names SI5997DU-T1-GE3CT

22:48:14 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.56100 5.61
25 0.52680 13.17
100 0.43000 43.00
250 0.39940 99.85
500 0.33990 169.95
1,000 0.27192 271.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5997DU-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.23925
  • Digi-Reel® ? : SI5997DU-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback