Add To Favorites
Product Overview
Digi-Key Part Number SI5415EDU-T1-GE3CT-ND
Quantity Available 4,496
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5415EDU-T1-GE3

Description MOSFET P-CH 20V 25A PPAK CHIPFET
Expanded Description P-Channel 20V 25A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount PowerPAK® ChipFet Single
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 25A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 120nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 4300pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 31W (Tc)
Rds On (Max) @ Id, Vgs 9.8 mOhm @ 10A, 4.5V
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® ChipFet Single
Package / Case PowerPAK® ChipFET™ Single
 
Additional Resources
Standard Package ? 1
Other Names SI5415EDU-T1-GE3CT

11:59:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54400 5.44
25 0.51080 12.77
100 0.41690 41.69
250 0.38728 96.82
500 0.32960 164.80
1,000 0.26368 263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5415EDU-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.23200
  • Digi-Reel® ? : SI5415EDU-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback