Add To Favorites
Product Overview
Digi-Key Part Number SI4830CDY-T1-E3CT-ND
Quantity Available 2,200
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4830CDY-T1-E3

Description MOSFET 2N-CH 30V 8A 8-SOIC
Expanded Description Mosfet Array 2 N-Channel (Half Bridge) 30V 8A 2.9W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4830CDY
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series LITTLE FOOT®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 8A
Rds On (Max) @ Id, Vgs 20 mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 950pF @ 15V
Power - Max 2.9W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4830CDY-T1-E3CT

06:13:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.06300 10.63
25 1.00960 25.24
100 0.82920 82.92
250 0.77508 193.77
500 0.68496 342.48
1,000 0.54075 540.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4830CDY-T1-E3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.49000
  • Digi-Reel® ? : SI4830CDY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback