Add To Favorites
Product Overview
Digi-Key Part Number SI4823DY-T1-GE3CT-ND
Quantity Available 3,160
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4823DY-T1-GE3

Description MOSFET P-CH 20V 4.1A 8-SOIC
Expanded Description P-Channel 20V 4.1A (Tc) 1.7W (Ta), 2.8W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4823DY
Video File MOSFET Technologies for Power Conversion
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series LITTLE FOOT®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 660pF @ 10V
Vgs (Max) ±12V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 1.7W (Ta), 2.8W (Tc)
Rds On (Max) @ Id, Vgs 108 mOhm @ 3.3A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names SI4823DY-T1-GE3CT

00:27:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57100 5.71
25 0.53640 13.41
100 0.43780 43.78
250 0.40664 101.66
500 0.34608 173.04
1,000 0.27686 276.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4823DY-T1-GE3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.24360
  • Digi-Reel® ? : SI4823DY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,160 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback