Add To Favorites
Product Overview
Digi-Key Part Number SI4210DY-T1-GE3CT-ND
Quantity Available 2,475
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4210DY-T1-GE3

Description MOSFET 2N-CH 30V 6.5A 8-SOIC
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 6.5A 2.7W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SI4210DY
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6.5A
Rds On (Max) @ Id, Vgs 35.5 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 445pF @ 15V
Power - Max 2.7W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4210DY-T1-GE3CT

03:17:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.62500 6.25
25 0.58680 14.67
100 0.47880 47.88
250 0.44476 111.19
500 0.37852 189.26
1,000 0.30282 302.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4210DY-T1-GE3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.26644
  • Digi-Reel® ? : SI4210DY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback