Add To Favorites
Product Overview
Digi-Key Part Number SI3469DV-T1-GE3CT-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Manufacturer Part Number

SI3469DV-T1-GE3

Description MOSFET P-CH 20V 5A 6-TSOP
Expanded Description P-Channel 20V 5A (Ta) 1.14W (Ta) Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI3469DV
Video File MOSFET Technologies for Power Conversion
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.14W (Ta)
Rds On (Max) @ Id, Vgs 30 mOhm @ 6.7A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI3469DV-T1-GE3CT

07:56:43 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.98900 9.89
25 0.93880 23.47
100 0.77110 77.11
250 0.72080 180.20
500 0.63700 318.50
1,000 0.50290 502.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI3469DV-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.45570
  • Digi-Reel® ? : SI3469DV-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback