Add To Favorites
Product Overview
Digi-Key Part Number SI1422DH-T1-GE3CT-ND
Quantity Available 5,429
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1422DH-T1-GE3

Description MOSFET N-CH 12V 4A SC70-6
Expanded Description N-Channel 12V 4A (Tc) 1.56W (Ta), 2.8W (Tc) Surface Mount SC-70-6 (SOT-363)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si1422DH Datasheet
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 725pF @ 6V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.56W (Ta), 2.8W (Tc)
Rds On (Max) @ Id, Vgs 26 mOhm @ 5.1A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6 (SOT-363)
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1422DH-T1-GE3CT

16:25:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38600 3.86
25 0.36040 9.01
100 0.28840 28.84
250 0.26780 66.95
500 0.22660 113.30
1,000 0.17510 175.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1422DH-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.15500
  • Digi-Reel® ? : SI1422DH-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,429 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback