Add To Favorites
Product Overview
Digi-Key Part Number DG4599DL-T1-E3CT-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Manufacturer Part Number

DG4599DL-T1-E3

Description IC SWITCH SINGLE SPDT SC70-6
Expanded Description 1 Circuit IC Switch 2:1 60 Ohm SC-70-6 (SOT-363)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DG4599
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 60 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2.25 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 25ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 7pF, 20pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -70dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6 (SOT-363)
 
You May Also Be Interested In
  • N3314-6202RB - 3M | MHS14S-ND DigiKey Electronics
  • N3314-6202RB
  • 3M
  • CONN HEADER 14PS STR SHORT LATCH
  • Unit Price 2.51000
  • MHS14S-ND
Additional Resources
Standard Package ? 1
Other Names DG4599DL-T1-E3CT

00:32:42 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.54100 5.41
25 0.50480 12.62
100 0.40380 40.38
250 0.37492 93.73
500 0.31724 158.62
1,000 0.24514 245.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG4599DL-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.21700
  • Digi-Reel® ? : DG4599DL-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback