Add To Favorites
Product Overview
Digi-Key Part Number DG411DYVSI-ND
Quantity Available 475
Can ship immediately
Manufacturer

Manufacturer Part Number

DG411DY

Description 4 Circuit IC Switch 1:1 35 Ohm 16-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DG411-413
PCN Assembly/Origin SIL-005-2014-Rev-0 07/Mar/2014
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - Analog Switches, Multiplexers, Demultiplexers

Manufacturer

Vishay Siliconix

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 5 V ~ 44 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 500
Other Names DG411DYVSI

21:35:16 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 3.76
10 3.38000 33.80
25 3.19520 79.88
100 2.76900 276.90
250 2.62700 656.75
500 2.35720 1,178.60
1,000 1.98800 1,988.00
2,500 1.88860 4,721.50
5,000 1.81760 9,088.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback