Add To Favorites
Product Overview
Digi-Key Part Number DG403DJVSI-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

DG403DJ

Description IC ANALOG SWITCH SPDT 16DIP
Expanded Description 2 Circuit IC Switch 1:1 45 Ohm 16-PDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 45 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 12pF, 12pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 500
Other Names DG403DJVSI

01:07:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.80000 5.80
10 5.21200 52.12
25 4.92760 123.19
100 4.27050 427.05
250 4.05152 1,012.88
500 3.63540 1,817.70
1,000 3.06600 3,066.00
2,500 2.91270 7,281.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback