Add To Favorites
Product Overview
Digi-Key Part Number DG3157BDN-T1-E4CT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DG3157BDN-T1-E4

Description IC SWITCH SPDT 300MHZ 6-MINIQFN
Expanded Description 1 Circuit IC Switch 2:1 15 Ohm 6-miniQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DG3157A,B
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 15 Ohm
Channel-to-Channel Matching (ΔRon) 800 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 21ns
-3db Bandwidth 300MHz
Charge Injection 7pC
Channel Capacitance (CS(off), CD(off)) 7pF
Current - Leakage (IS(off)) (Max) 1µA
Crosstalk -64dB @ 10MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN
Supplier Device Package 6-miniQFN
 
Additional Resources
Standard Package ? 1
Other Names DG3157BDN-T1-E4CT

00:45:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
25 0.63880 15.97
100 0.52120 52.12
250 0.48412 121.03
500 0.41200 206.00
1,000 0.32960 329.60
2,500 0.29870 746.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG3157BDN-T1-E4TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.27000
  • Digi-Reel® ? : DG3157BDN-T1-E4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback