Add To Favorites
Product Overview
Digi-Key Part Number DG2592DN-T1-GE4CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DG2592DN-T1-GE4

Description IC AUDIO JACK DETECTOR MINIQFN10
Expanded Description Audio Detection Switch 1 Channel 10-miniQFN (1.4x1.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DG2592DN(1)
Featured Product DG2592 Audio Jack Detector and DG2750 Analog Switch
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Detection Switch
Applications Consumer Audio
Number of Channels 1
Interface -
Voltage - Supply 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -
Package / Case 10-UFQFN
Supplier Device Package 10-miniQFN (1.4x1.8)
 
Additional Resources
Standard Package ? 1
Other Names DG2592DN-T1-GE4CT

01:54:36 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.95400 9.54
25 0.90560 22.64
100 0.74390 74.39
250 0.69536 173.84
500 0.61450 307.25
1,000 0.48513 485.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG2592DN-T1-GE4TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.43960
  • Digi-Reel® ? : DG2592DN-T1-GE4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback