Add To Favorites
Product Overview
Digi-Key Part Number DG2501DB-T2-GE1CT-ND
Quantity Available 5,442
Can ship immediately
Manufacturer

Manufacturer Part Number

DG2501DB-T2-GE1

Description IC SWITCH QUAD SPST WCSP16
Expanded Description 4 Circuit IC Switch 1:1 8 Ohm 16-WCSP (1.44x1.44)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 8 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 100ns, 60ns
-3db Bandwidth 550MHz
Charge Injection -2pC
Channel Capacitance (CS(off), CD(off)) 2.9pF, 2.8pF
Current - Leakage (IS(off)) (Max) 400pA
Crosstalk -83dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-XFBGA, WLCSP
Supplier Device Package 16-WCSP (1.44x1.44)
 
Additional Resources
Standard Package ? 1
Other Names DG2501DB-T2-GE1CT

12:19:05 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 1.42
10 1.26700 12.67
25 1.20280 30.07
100 0.98790 98.79
250 0.92344 230.86
500 0.81606 408.03
1,000 0.64427 644.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG2501DB-T2-GE1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.58380
  • Digi-Reel® ? : DG2501DB-T2-GE1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback