Add To Favorites
Product Overview
Digi-Key Part Number DG202BDY-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

DG202BDY

Description IC SWITCH QUAD SPST 16SOIC
Expanded Description 4 Circuit IC Switch 1:1 85 Ohm 16-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DG201,202B
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Bulk ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 85 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 25 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 22 V
Switch Time (Ton, Toff) (Max) 300ns, 200ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 5pF, 5pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -95dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 500

10:16:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 2.92
10 2.61800 26.18
25 2.47520 61.88
100 2.14500 214.50
250 2.03500 508.75
500 1.82600 913.00
1,000 1.54000 1,540.00
2,500 1.46300 3,657.50
5,000 1.40800 7,040.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG202BDY-T1-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.38320
Send Feedback