Add To Favorites
Product Overview
Digi-Key Part Number T63YB-200-ND
Quantity Available 747
Can ship immediately
Manufacturer

Manufacturer Part Number

T63YB201KT20

Description TRIMMER 200 OHM 0.25W TH
Expanded Description 200 Ohm 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets T63 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog T63 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series T63
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 200
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 15
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.268" x 0.197" Face x 0.268" H (6.80mm x 5.00mm x 6.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names T63YB-200

21:07:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 3.28
10 2.88600 28.86
25 2.58720 64.68
50 2.48760 124.38
100 2.38800 238.80
250 2.28852 572.13
500 1.89050 945.25
1,000 1.79100 1,791.00
5,000 1.49250 7,462.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback