Add To Favorites
Product Overview
Digi-Key Part Number RWMA-.10CT-ND
Quantity Available 4,970
Can ship immediately
Manufacturer

Manufacturer Part Number

RWM0410R100JR15E1

Description RES WIREWOUND .10 OHM 3W
Expanded Description 0.1 Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets RWM
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RWM Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series RWM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.472" L (5.50mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RWMA-.10CT

06:00:59 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.83200 8.32
25 0.76480 19.12
50 0.69780 34.89
100 0.60390 60.39
250 0.50996 127.49
500 0.42944 214.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RWMA-.10TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.32940
Send Feedback