Add To Favorites
Product Overview
Digi-Key Part Number RT50J-330-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

RTO050F330R0JTE1

Description RES 330 OHM 50W 5% TO220
Expanded Description 330 Ohm ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets RTO 50
Online Catalog RTO 50 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series RTO 50
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 330
Tolerance ±5%
Power (Watts) 50W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names RT50J-330

10:02:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.73000 8.73
10 8.18100 81.81
25 7.63560 190.89
50 6.72660 336.33
100 5.81760 581.76
250 5.27220 1,318.05
500 4.90860 2,454.30
1,000 4.54500 4,545.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback