Add To Favorites
Product Overview
Digi-Key Part Number PHTD-100CT-ND
Quantity Available 324
Can ship immediately
Manufacturer

Manufacturer Part Number

PHT0805Y1000BGT200

Description RES SMD 100 OHM 0.1% 0.06W 0805
Expanded Description 100 Ohm ±0.1% 0.06W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PHT
PCN Packaging Multiple Devices 19/Oct/2015
Online Catalog PHT Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series PHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±0.1%
Power (Watts) 0.06W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 215°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.075" L x 0.050" W (1.91mm x 1.27mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PFRR0805Y1000WBT-ND PFRR0805Y1000WBT Vishay Sfernice Tape & Reel (TR) ? 0
5.66400 100  Non-Stock ?
2312 256 71001-ND MCU08050D1000BP500 Vishay Beyschlag Tape & Reel (TR) ? 0
0.13150 5,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PHTD-100CT

11:36:31 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.97000 10.97
10 10.28600 102.86
25 9.60040 240.01
50 8.45740 422.87
100 7.31460 731.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PHTD-100TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 6.64960
  • Digi-Reel® ? : PHTD-100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 324 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback