Add To Favorites
Product Overview
Digi-Key Part Number PHTB-1.0KCT-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

PHT0603Y1001BGT200

Description RES SMD 1K OHM 0.1% 0.0375W 0603
Expanded Description 1k Ohm ±0.1% 0.0375W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PHT
PCN Packaging PHT,CHPHT 0603 Series 25/Jan/2016
Online Catalog PHT Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series PHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±0.1%
Power (Watts) 0.0375W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 215°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.060" L x 0.033" W (1.52mm x 0.85mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PFRR0603Y1001WBT-ND PFRR0603Y1001WBT Vishay Sfernice Tape & Reel (TR) ? 0
5.66400 100  Non-Stock ?
MCT06030D1001BP100-ND MCT06030D1001BP100 Vishay Beyschlag Tape & Reel (TR) ? 0
0.17350 1,000  Non-Stock ?
MCT06030E1001BP500-ND MCT06030E1001BP500 Vishay Beyschlag Tape & Reel (TR) ? 0
0.18850 5,000  Non-Stock ?
MCT0603-1.0K-DBCT-ND MCT06030D1001BP500 Vishay Beyschlag Cut Tape (CT) ? 15,090 - Immediate
0.63000 1
Additional Resources
Standard Package ? 1
Other Names PHTB-1.0KCT

12:12:55 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.97000 10.97
10 10.28600 102.86
25 9.60040 240.01
50 8.45740 422.87
100 7.31460 731.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PHTB-1.0KTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: 6.64960
  • Digi-Reel® ? : PHTB-1.0KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 104 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback