Add To Favorites
Product Overview
Digi-Key Part Number P16NP-1.0M-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

P16NP105MAB15

Description POT 1M OHM 1W CERMET LINEAR
Expanded Description 1M Ohm Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 1W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets P16,PA16
PCN Design/Specification P16x & PA16x Material Change 14/Feb/2013
Online Catalog P16 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series P16
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 1M
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 1W
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Cermet
Termination Style Solder Lug
Actuator Type Knob
Actuator Length 0.346" (8.80mm)
Actuator Diameter 0.630" (16.00mm)
Bushing Thread M10 x 0.75
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names P16NP-1.0M

17:14:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.20000 17.20
10 15.87800 158.78
25 15.21680 380.42
50 13.23200 661.60
100 11.90880 1,190.88
250 10.25480 2,563.70
500 9.92400 4,962.00
1,000 9.26240 9,262.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback