Add To Favorites
Product Overview
Digi-Key Part Number LT100J-.015-ND
Quantity Available 163
Can ship immediately
Manufacturer

Manufacturer Part Number

LTO100FR0150JTE3

Description RES 0.015 OHM 100W 5% TO247
Expanded Description 0.015 Ohm ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets LTO 100
Featured Product LTO Power Thick Film Resistors 30 W, 50 W & 100 W
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTO 100 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series LTO 100
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.015
Tolerance ±5%
Power (Watts) 100W
Composition Thick Film
Features Automotive AEC-Q200, Non-Inductive
Temperature Coefficient ±900ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case TO-247-2
Supplier Device Package TO-247
Size / Dimension 0.620" L x 0.197" W (15.76mm x 5.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 30
Other Names LT100J-.015

11:32:53 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.14000 16.14
10 14.52600 145.26
25 12.91200 322.80
50 12.10500 605.25
100 11.29800 1,129.80
250 10.73312 2,683.28
500 10.28926 5,144.63
1,000 9.88575 9,885.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback