Add To Favorites
Product Overview
Digi-Key Part Number LT50A-2.20-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTO050F2R200FTE3

Description RES 2.2 OHM 50W 1% TO220
Expanded Description 2.2 Ohm ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets LTO 50
Featured Product LTO Power Thick Film Resistors 30 W, 50 W & 100 W
Online Catalog LTO 50 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series LTO 50
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 2.2
Tolerance ±1%
Power (Watts) 50W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max) 0.650" (16.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names LT50A-2.20

21:54:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.48000 10.48
10 9.82600 98.26
25 9.17080 229.27
50 8.07900 403.95
100 6.98720 698.72
250 6.33216 1,583.04
500 5.89546 2,947.73
1,000 5.45875 5,458.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback