Add To Favorites
Product Overview
Digi-Key Part Number LT30J-10-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

LTO030F10R00JTE3

Description RES 10 OHM 30W 5% TO220
Expanded Description 10 Ohm ±5% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets LTO 300
Featured Product LTO Power Thick Film Resistors 30 W, 50 W & 100 W
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTO 30 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series LTO 30
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 30W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max) 0.650" (16.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names LT30J-10

00:42:27 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.21000 6.21
10 5.61200 56.12
25 5.13440 128.36
50 4.77600 238.80
100 4.17900 417.90
250 3.58200 895.50
500 3.28350 1,641.75
1,000 3.00888 3,008.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback