Add To Favorites
Product Overview
Digi-Key Part Number LPS-4.7C-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

LPS0800H4R70JB

Description RES CHAS MNT 4.7 OHM 5% 800W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets LPS800
Online Catalog LPS Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series LPS 800
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±5%
Power (Watts) 800W
Composition Thick Film
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 175°C
Features Non-Inductive
Coating, Housing Type -
Mounting Feature Flanges
Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm)
Height - Seated (Max) 1.055" (26.80mm)
Lead Style M4 Threaded
Package / Case Box
Failure Rate -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names LPS 800 H 4U7 5% BO15 E
LPS-4.7C

04:58:31 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.31000 102.31
10 95.91500 959.15
25 89.52040 2,238.01
50 83.12600 4,156.30
100 79.92880 7,992.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback