Add To Favorites
Product Overview
Digi-Key Part Number VSMY385010-GS08CT-ND
Quantity Available 5,023
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMY385010-GS08

Description IR EMITTER 850NM 2PLCC SMD
Expanded Description Infrared (IR) Emitter 850nm 1.6V 70mA 5.5mW/sr @ 70mA 120° 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VSMY385010
Online Catalog VSMY385010
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 5.5mW/sr @ 70mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSMY385010-GS08CT

14:02:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.66200 6.62
25 0.54880 13.72
100 0.47300 47.30
250 0.41624 104.06
500 0.35948 179.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMY385010-GS08TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.25800
  • Digi-Reel® ? : VSMY385010-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback