Add To Favorites
Product Overview
Digi-Key Part Number VSMG3700-GS08CT-ND
Quantity Available 14,865
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMG3700-GS08

Description EMITTER IR 850NM 100MA SMD
Expanded Description Infrared (IR) Emitter 850nm 1.5V 100mA 6mW/sr @ 100mA 120° 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VSMG3700
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VSMG3700 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 6mW/sr @ 100mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.5V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1256-1
751-1256-1-ND
VSMG3700-GS08CT
VSMG3700GS08

09:33:54 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 1.40
10 1.14000 11.40
25 0.87720 21.93
100 0.78950 78.95
250 0.70180 175.45
500 0.59654 298.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMG3700-GS08TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 13,500 - Immediate
  • Unit Price: 0.44660
  • Digi-Reel® ? : VSMG3700-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback