Add To Favorites
Product Overview
Digi-Key Part Number VSMF2893RGX01CT-ND
Quantity Available 11,990
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMF2893RGX01

Description EMITTER IR 890NM 100MA SMD
Expanded Description Infrared (IR) Emitter 890nm 1.4V 100mA 10mW/sr @ 100mA 50° 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets VSMF2893(R)GX01
Online Catalog VSMF2893RGX01, VSMF2893GX01 and VSMF2893SLX01
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 10mW/sr @ 100mA
Wavelength 890nm
Voltage - Forward (Vf) (Typ) 1.4V
Viewing Angle 50°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Z-Bend
 
Additional Resources
Standard Package ? 1
Other Names VSMF2893RGX01CT

08:16:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.84700 8.47
25 0.70200 17.55
100 0.60500 60.50
250 0.53240 133.10
500 0.45980 229.90
1,000 0.36300 363.00
2,500 0.33880 847.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMF2893RGX01TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.29700
  • Digi-Reel® ? : VSMF2893RGX01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback