Add To Favorites
Product Overview
Digi-Key Part Number VO4157D-ND
Quantity Available 1,930
Can ship immediately
Manufacturer

Manufacturer Part Number

VO4157D

Description OPTOISOLATOR 5.3KV TRIAC 6DIP
Expanded Description Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets Option Information
VO4157, 58
Product Training Modules Phototriac
Online Catalog VO4157, VO4158 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Tube ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 5300Vrms
Voltage - Off State 700V
Static dV/dt (Min) 5kV/µs
Current - LED Trigger (Ift) (Max) 1.6mA
Current - On State (It (RMS)) (Max) 300mA
Current - Hold (Ih) 500µA
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
Approvals cUR, FIMKO, UR
 
Additional Resources
Standard Package ? 2,000

08:14:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 3.09
10 2.57800 25.78
25 2.16520 54.13
100 1.85580 185.58
250 1.64960 412.40
500 1.49496 747.48
1,000 1.37123 1,371.23
2,500 1.31452 3,286.31
5,000 1.27844 6,392.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback