Add To Favorites
Product Overview
Digi-Key Part Number VLWB9600-ND
Quantity Available 2,095
Can ship immediately
Manufacturer

Manufacturer Part Number

VLWB9600

Description LED BLUE CLEAR 4DIP THRU HOLE
Expanded Description Blue 470nm LED Indication - Discrete 3.9V 4-DIP (0.200", 5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLWB9600
PCN Assembly/Origin OMV-767-2014-Rev-0 22/Jul/2014
Online Catalog TELUX™ Series 4-Pin Square with Domed Top LEDs
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series TELUX™
Packaging ? Tube ?
Part Status Active
Color Blue
Lens Color -
Lens Transparency Clear
Millicandela Rating 0.8mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 3.9V
Current - Test 50mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 4-DIP (0.200", 5.08mm)
Supplier Device Package -
Size / Dimension 7.62mm L x 7.62mm W
Height (Max) 6.40mm
 
Additional Resources
Standard Package ? 2,100

16:41:48 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 0.95900 9.59
25 0.73760 18.44
100 0.66380 66.38
250 0.59000 147.50
500 0.50150 250.75
1,000 0.41300 413.00
2,500 0.39235 980.88
5,000 0.38350 1,917.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback