Add To Favorites
Product Overview
Digi-Key Part Number VLMU3510-365-130CT-ND
Quantity Available 941
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMU3510-365-130

Description LED UV 367NM 700MA SMD
Expanded Description Ultraviolet (UV) Emitter 367nm 4V 700mA 160mW/sr @ 350mA 130° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets VLMU3510-365-130
Featured Product VLMU3510 UV SMD LED
Online Catalog VLMU3510-365-130
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 700mA
Radiant Intensity (Ie) Min @ If 160mW/sr @ 350mA
Wavelength 367nm
Voltage - Forward (Vf) (Typ) 4V
Viewing Angle 130°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLMU3510-365-130CT

02:35:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.86000 14.86
10 14.23100 142.31
25 11.06880 276.72
100 9.48750 948.75
250 9.01312 2,253.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMU3510-365-130TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 7.76250
  • Digi-Reel® ? : VLMU3510-365-130DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback