Add To Favorites
Product Overview
Digi-Key Part Number VLMS21H2L1-GS08CT-ND
Quantity Available 2,288
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMS21H2L1-GS08

Description LED RED CLEAR 2SMD
Expanded Description Red 628nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series MiniLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color -
Lens Transparency Clear
Millicandela Rating 9mcd
Lens Style/Size Rectangle with Flat Top, 1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 628nm
Wavelength - Peak 640nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD MiniLED
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
 
Additional Resources
Standard Package ? 1
Other Names VLMS21H2L1-GS08CT

05:03:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.31000 3.10
25 0.25320 6.33
100 0.20240 20.24
250 0.17076 42.69
500 0.14548 72.74
1,000 0.11385 113.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMS21H2L1-GS08TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.10350
  • Digi-Reel® ? : VLMS21H2L1-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback