Add To Favorites
Product Overview
Digi-Key Part Number VEMT2003X01CT-ND
Quantity Available 11,980
Can ship immediately
Manufacturer

Manufacturer Part Number

VEMT2003X01

Description NPN PHOTO TRANSISTOR SMD REV. GU
Expanded Description Phototransistor 860nm Top View 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets VEMT20x3X01
Design Resources Development Tool Selector
Online Catalog VEMT2003X01 and VEMT2023X01
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 1nA
Wavelength 860nm
Viewing Angle 70°
Power - Max 100mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD, Z-Bend
 
Additional Resources
Standard Package ? 1
Other Names VEMT2003X01CT

05:33:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.73900 7.39
25 0.61240 15.31
100 0.52800 52.80
250 0.46464 116.16
500 0.40128 200.64
1,000 0.31680 316.80
2,500 0.29568 739.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VEMT2003X01TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.25920
  • Digi-Reel® ? : VEMT2003X01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback