Add To Favorites
Product Overview
Digi-Key Part Number VDMY10C0CT-ND
Quantity Available 1,836
Can ship immediately
Manufacturer

Manufacturer Part Number

VDMY10C0

Description DISPLAY 7SEG 10MM YELLOW C.C
Expanded Description Character LED Display Module Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) 10-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets VDMx10x0
Online Catalog VDMx10x0 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series VDM.10.0
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Characters 1
Size / Dimension 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)
Digit/Alpha Size 0.39" (10.00mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Yellow
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 2.75mcd
Wavelength - Peak 588nm
Power Dissipation (Max) 70mW
Package / Case 10-SMD, No Lead
 
Additional Resources
Standard Package ? 1
Other Names VDMY10C0CT

05:04:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 1.94
10 1.58000 15.80
25 1.21560 30.39
100 1.09400 109.40
250 0.97240 243.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VDMY10C0TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 0.66300
  • Digi-Reel® ? : VDMY10C0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback