Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number TSSP6038TRCT-ND
Quantity Available 2,238
Can ship immediately
Manufacturer

Manufacturer Part Number

TSSP6038TR

Description SMD PH.MODULE 38KHZ T.VIEW4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSSP6038
Video File Infrared Emitters and Receivers in Light Barrier Systems
Design Resources Development Tool Selector
Online Catalog TSSP6038
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 2m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 5mA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TSSP6038TRCT

10:50:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 1.91
5 1.81000 9.05
10 1.55100 15.51
25 1.24080 31.02
50 1.13740 56.87
100 1.03400 103.40
500 0.90476 452.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSSP6038TRTR-ND
  • Minimum Quantity: 1,120
  • Quantity Available: 1,120 - Immediate
  • Unit Price: 0.77550
  • Digi-Reel® ? : TSSP6038TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,238 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TSSP6038TTTR-ND
  • Minimum Quantity: 1,190
  • Quantity Available: 0
  • Unit Price: 0.65800
  • Cut Tape (CT) ? : TSSP6038TTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1.81000
  • Digi-Reel® ? : TSSP6038TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback