Add To Favorites
Product Overview
Digi-Key Part Number TSOP75438WTTCT-ND
Quantity Available 2,160
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP75438WTT

Description MOD IR RCVR 38KHZ TOP VIEW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series *
Part Status Active
Sensing Distance 30m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 350µA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TSOP75438WTTCT

04:12:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.49900 14.99
25 1.33880 33.47
100 1.20490 120.49
250 1.07100 267.75
500 0.93712 468.56
1,000 0.77648 776.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP75438WTTTR-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 0
  • Unit Price: 0.68850
  • Digi-Reel® ? : TSOP75438WTTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,160 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback