Add To Favorites
Product Overview
Digi-Key Part Number TSOP6240TTCT-ND
Quantity Available 1,767
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP6240TT

Description MODULE IR RCVR 5.5V TOP VIEW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSOP62.., TSOP64..
Design Resources Development Tool Selector
Online Catalog TSOP62
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 40.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 700µA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names TSOP6240TTCT

21:17:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 1.91
5 1.81000 9.05
10 1.55100 15.51
25 1.24080 31.02
50 1.13740 56.87
100 1.03400 103.40
500 0.90476 452.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP6240TTTR-ND
  • Minimum Quantity: 1,190
  • Quantity Available: 1,190 - Immediate
  • Unit Price: 0.77550
  • Digi-Reel® ? : TSOP6240TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,767 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TSOP6240TR-ND
  • Minimum Quantity: 2,160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.77550
Send Feedback