Add To Favorites
Product Overview
Digi-Key Part Number TSOP53338-ND
Quantity Available 1,527
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP53338

Description IC IR RCVR MOD 38KHZ SIDE VIEW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TSOP531xx, 533xx, 535xx
Design Resources Development Tool Selector
Online Catalog TSOP533
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series TSOP533
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 900µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,800

02:35:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.93000 9.30
25 0.84000 21.00
100 0.73500 73.50
250 0.64500 161.25
500 0.57000 285.00
1,000 0.45000 450.00
5,000 0.39900 1,995.00
10,000 0.38250 3,825.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback