Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number TSOP37438ETT1CT-ND
Quantity Available 12,595
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP37438ETT1

Description IC IR RCVR MOD 38KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 450mA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TSOP37438ETT1CT

02:41:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 2.39
10 2.11400 21.14
25 1.56880 39.22
100 1.36400 136.40
250 1.22760 306.90
500 1.09120 545.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP37438ETT1TR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 10,800 - Immediate
  • Unit Price: 0.85250
  • Digi-Reel® ? : TSOP37438ETT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback