Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number TSOP36238TTCT-ND
Quantity Available 2,090
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP36238TT

Description MOD IR RCVR 38KHZ TOP VIEW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 350µA
Orientation Side or Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TSOP36238TTCT

08:53:11 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.53000 15.30
25 1.38200 34.55
100 1.20910 120.91
250 1.06104 265.26
500 0.93766 468.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP36238TTTR-ND
  • Minimum Quantity: 1,190
  • Quantity Available: 1,190 - Immediate
  • Unit Price: 0.70500
  • Digi-Reel® ? : TSOP36238TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback