Add To Favorites
Product Overview
Digi-Key Part Number TSOP31140-ND
Quantity Available 1,682
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP31140

Description IR RECEIVER MODULE 40KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSOP311,13,15
Design Resources Development Tool Selector
Online Catalog TSOP311
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 40.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 350µA
Orientation Side View
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1,000

08:25:38 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.58000 6.58
10 6.03000 60.30
25 5.48200 137.05
100 4.93360 493.36
250 4.52248 1,130.62
500 4.11136 2,055.68
1,000 3.70022 3,700.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback