Add To Favorites
Product Overview
Digi-Key Part Number TSOP2256-ND
Quantity Available 1,978
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP2256

Description IC IR RCVR MODULE 56KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TSOP22,24 TSOP44,48
Design Resources Development Tool Selector
Online Catalog TSOP22.., TSOP24.., and TSOP48 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 56.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 0.7mA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 90

05:47:55 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 1.33
5 1.28000 6.40
10 1.04000 10.40
25 0.89600 22.40
50 0.77600 38.80
100 0.70400 70.40
500 0.59200 296.00
1,000 0.52800 528.00
5,000 0.48000 2,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback