Add To Favorites
Product Overview
Digi-Key Part Number TSOP2156-ND
Quantity Available 2,055
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP2156

Description IC IR RCVR MODULE 56KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSOP21,3,5 TSOP41,3,5
Design Resources Development Tool Selector
Online Catalog TSOP21.. and TSOP41.. Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 35m
B.P.F. Center Frequency 56.0kHz
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 1.1mA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 2,160

16:30:20 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 1.33
5 1.28000 6.40
10 1.04000 10.40
25 0.89600 22.40
50 0.77600 38.80
100 0.70400 70.40
500 0.59200 296.00
1,000 0.52800 528.00
5,000 0.48000 2,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback